
DB3-182LF | |
|---|---|
DigiKey Part Number | 2639-DB3-182LF-ND |
Manufacturer | |
Manufacturer Product Number | DB3-182LF |
Description | FIXED IND 18UH 13.5A 7 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 µH Unshielded Wirewound Inductor 13.5 A 7mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 29A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 7mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder (Open) |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 1.100" Dia (27.94mm) |
Current Rating (Amps) | Height - Seated (Max) 0.887" (22.53mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB3-182 | Gowanda Electronics | 0 | 2639-DB3-182-ND | 6,20314 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 105 | 6,20314 € | 651,33 € |
| Unit Price without VAT: | 6,20314 € |
|---|---|
| Unit Price with VAT: | 7,38174 € |

