
DB2-253LF | |
|---|---|
DigiKey Part Number | 2639-DB2-253LF-ND |
Manufacturer | |
Manufacturer Product Number | DB2-253LF |
Description | FIXED IND 250UH 2.4A 135 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 250 µH Unshielded Wirewound Inductor 2.4 A 135mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 135mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder (Open) | |
Supplier Device Package | Radial | |
Size / Dimension | 0.800" Dia (20.32mm) | |
Height - Seated (Max) | 0.712" (18.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,19500 € | 1.048,75 € |
| Unit Price without VAT: | 4,19500 € |
|---|---|
| Unit Price with VAT: | 4,99205 € |

