Image for DB2-193LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB2-193LF

DigiKey Part Number
2639-DB2-193LF-ND
Manufacturer
Manufacturer Product Number
DB2-193LF
Description
FIXED IND 190UH 3A 110 MOHM TH
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
190 µH Unshielded Wirewound Inductor 3 A 110mOhm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
7.6A
Shielding
Unshielded
DC Resistance (DCR)
110mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder (Open)
Supplier Device Package
Radial
Size / Dimension
0.800" Dia (20.32mm)
Height - Seated (Max)
0.712" (18.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2504,19500 €1.048,75 €
Unit Price without VAT:4,19500 €
Unit Price with VAT:4,99205 €