Similar

DB2-183 | |
|---|---|
DigiKey Part Number | 2639-DB2-183-ND |
Manufacturer | |
Manufacturer Product Number | DB2-183 |
Description | FIXED IND 180UH 4A 90 MOHM TH |
Customer Reference | |
Detailed Description | 180 µH Unshielded Wirewound Inductor 4 A 90mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 7.8A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 90mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder (Open) |
Inductance | Supplier Device Package Radial |
Tolerance ±10% | Size / Dimension 0.800" Dia (20.32mm) |
Current Rating (Amps) | Height - Seated (Max) 0.712" (18.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB2-183LF | Gowanda Electronics | 0 | 2639-DB2-183LF-ND | 4,17600 € | Parametric Equivalent |
| DC780-184K | Delevan | 0 | DN2427-ND | 6,16250 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,17600 € | 1.044,00 € |
| Unit Price without VAT: | 4,17600 € |
|---|---|
| Unit Price with VAT: | 4,96944 € |


