
DB1-391LF | |
|---|---|
DigiKey Part Number | 2639-DB1-391LF-ND |
Manufacturer | |
Manufacturer Product Number | DB1-391LF |
Description | FIXED IND 3.9UH 9.6A 6 MOHM TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Wirewound Inductor 9.6 A 6mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 36A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 6mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder (Open) |
Inductance | Supplier Device Package Radial |
Tolerance ±20% | Size / Dimension 0.650" Dia (16.51mm) |
Current Rating (Amps) | Height - Seated (Max) 0.712" (18.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB1-391 | Gowanda Electronics | 0 | 2639-DB1-391-ND | 3,12144 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,12144 € | 780,36 € |
| Unit Price without VAT: | 3,12144 € |
|---|---|
| Unit Price with VAT: | 3,71451 € |

