Similar

DB1-331 | |
|---|---|
DigiKey Part Number | 2639-DB1-331-ND |
Manufacturer | |
Manufacturer Product Number | DB1-331 |
Description | FIXED IND 3.3UH 10.5A 5 MOHM TH |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Wirewound Inductor 10.5 A 5mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder (Open) | |
Supplier Device Package | Radial | |
Size / Dimension | 0.650" Dia (16.51mm) | |
Height - Seated (Max) | 0.712" (18.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,16076 € | 790,19 € |
| Unit Price without VAT: | 3,16076 € |
|---|---|
| Unit Price with VAT: | 3,76130 € |


