DB1-223 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Delevan
In Stock: 0
Unit Price: 5,95700 €
Datasheet
Image for DB1-223 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB1-223

DigiKey Part Number
2639-DB1-223-ND
Manufacturer
Manufacturer Product Number
DB1-223
Description
FIXED IND 220UH 1.8A 172 MOHM TH
Customer Reference
Detailed Description
220 µH Unshielded Wirewound Inductor 1.8 A 172mOhm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
4.3A
Shielding
Unshielded
DC Resistance (DCR)
172mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder (Open)
Supplier Device Package
Radial
Size / Dimension
0.650" Dia (16.51mm)
Height - Seated (Max)
0.712" (18.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2503,53016 €882,54 €
Unit Price without VAT:3,53016 €
Unit Price with VAT:4,20089 €