Similar

DB1-221 | |
|---|---|
DigiKey Part Number | 2639-DB1-221-ND |
Manufacturer | |
Manufacturer Product Number | DB1-221 |
Description | FIXED IND 2.2UH 11.8A 4 MOHM TH |
Customer Reference | |
Detailed Description | 2.2 µH Unshielded Wirewound Inductor 11.8 A 4mOhm Max Radial, Vertical Cylinder (Open) |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 47A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 4mOhm Max |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 kHz |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial, Vertical Cylinder (Open) |
Inductance | Supplier Device Package Radial |
Tolerance ±20% | Size / Dimension 0.650" Dia (16.51mm) |
Current Rating (Amps) | Height - Seated (Max) 0.712" (18.08mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DB1-221LF | Gowanda Electronics | 0 | 2639-DB1-221LF-ND | 3,14640 € | Parametric Equivalent |
| DC630-222M | Delevan | 0 | DN3402-ND | 6,31170 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,14640 € | 786,60 € |
| Unit Price without VAT: | 3,14640 € |
|---|---|
| Unit Price with VAT: | 3,74422 € |


