Image for DB1-102LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DB1-102LF

DigiKey Part Number
2639-DB1-102LF-ND
Manufacturer
Manufacturer Product Number
DB1-102LF
Description
FIXED IND 10UH 9A 9 MOHM TH
Customer Reference
Detailed Description
10 µH Unshielded Wirewound Inductor 9 A 9mOhm Max Radial, Vertical Cylinder (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
21.2A
Shielding
Unshielded
DC Resistance (DCR)
9mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder (Open)
Supplier Device Package
Radial
Size / Dimension
0.650" Dia (16.51mm)
Height - Seated (Max)
0.712" (18.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2503,45664 €864,16 €
Unit Price without VAT:3,45664 €
Unit Price with VAT:4,11340 €