
CMF65-3304SMLF | |
|---|---|
DigiKey Part Number | 2639-CMF65-3304SMLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF65-3304SMLF |
Description | CMC 3.3MH 1.2A 2LN SURFACE MOUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 1.2A DCR 160mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.2A |
Manufacturer Gowanda Electronics | DC Resistance (DCR) (Max) 160mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.630" L x 0.630" W (16.00mm x 16.00mm) |
Filter Type Power Line | Height (Max) 0.320" (8.13mm) |
Number of Lines 2 | Package / Case Nonstandard |
Inductance @ Frequency 3.3 mH @ 10 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,52950 € | 1.905,90 € |
| Unit Price without VAT: | 9,52950 € |
|---|---|
| Unit Price with VAT: | 11,34011 € |

