
CMF65-3303SM | |
|---|---|
DigiKey Part Number | 2639-CMF65-3303SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF65-3303SM |
Description | CMC 330UH 4.8A 2LN SURFACE MOUNT |
Customer Reference | |
Detailed Description | 330 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 4.8A DCR 15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gowanda Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 330 µH @ 10 kHz | |
Current Rating (Max) | 4.8A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.630" L x 0.630" W (16.00mm x 16.00mm) | |
Height (Max) | 0.320" (8.13mm) | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,64950 € | 1.929,90 € |
| Unit Price without VAT: | 9,64950 € |
|---|---|
| Unit Price with VAT: | 11,48291 € |

