
CMF65-1804SMLF | |
|---|---|
DigiKey Part Number | 2639-CMF65-1804SMLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF65-1804SMLF |
Description | CMC 1.8MH 1.9A 2LN SURFACE MOUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 1.9A DCR 80mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gowanda Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 1.8 mH @ 10 kHz | |
Current Rating (Max) | 1.9A | |
DC Resistance (DCR) (Max) | 80mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.630" L x 0.630" W (16.00mm x 16.00mm) | |
Height (Max) | 0.320" (8.13mm) | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,64950 € | 1.929,90 € |
| Unit Price without VAT: | 9,64950 € |
|---|---|
| Unit Price with VAT: | 11,48291 € |

