
CMF64-5004SM | |
|---|---|
DigiKey Part Number | 2639-CMF64-5004SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF64-5004SM |
Description | CMC 5MH 700MA 2LN SURFACE MOUNT |
Customer Reference | |
Detailed Description | 5 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 700mA DCR 320mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 700mA |
Manufacturer Gowanda Electronics | DC Resistance (DCR) (Max) 320mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.530" L x 0.530" W (13.46mm x 13.46mm) |
Filter Type Power Line | Height (Max) 0.300" (7.62mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 5 mH @ 10 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 9,16830 € | 3.667,32 € |
| Unit Price without VAT: | 9,16830 € |
|---|---|
| Unit Price with VAT: | 10,91028 € |

