Image for CMF63-3303SMLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF63-3303SMLF

DigiKey Part Number
2639-CMF63-3303SMLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF63-3303SMLF
Description
CMC 330UH 1.8A 2LN SURFACE MOUNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 1.8A DCR
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance @ Frequency
330 µH @ 10 kHz
Manufacturer
Gowanda Electronics
Current Rating (Max)
1.8A
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.360" L x 0.360" W (9.14mm x 9.14mm)
Filter Type
Power Line
Height (Max)
0.210" (5.33mm)
Number of Lines
2
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8007,29851 €5.838,81 €
Manufacturers Standard Package
Unit Price without VAT:7,29851 €
Unit Price with VAT:8,68523 €