Image for CMF63-3302SM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF63-3302SM

DigiKey Part Number
2639-CMF63-3302SMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF63-3302SM
Description
CMC 33UH 5.5A 2LN SURFACE MOUNT
Customer Reference
Detailed Description
33 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 5.5A DCR
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance @ Frequency
33 µH @ 10 kHz
Manufacturer
Gowanda Electronics
Current Rating (Max)
5.5A
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.360" L x 0.360" W (9.14mm x 9.14mm)
Filter Type
Power Line
Height (Max)
0.210" (5.33mm)
Number of Lines
2
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8007,35691 €5.885,53 €
Manufacturers Standard Package
Unit Price without VAT:7,35691 €
Unit Price with VAT:8,75472 €