
CMF61-4703SMLF | |
|---|---|
DigiKey Part Number | 2639-CMF61-4703SMLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF61-4703SMLF |
Description | CMC 470UH 600MA 2LN SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 600mA DCR 125mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 600mA |
Manufacturer Gowanda Electronics | DC Resistance (DCR) (Max) 125mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.285" L x 0.285" W (7.24mm x 7.24mm) |
Filter Type Power Line | Height (Max) 0.210" (5.33mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 470 µH @ 10 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | 6,92669 € | 7.273,02 € |
| Unit Price without VAT: | 6,92669 € |
|---|---|
| Unit Price with VAT: | 8,24276 € |

