
CMF61-4702SM | |
|---|---|
DigiKey Part Number | 2639-CMF61-4702SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF61-4702SM |
Description | CMC 47UH 2.5A 2LN SURFACE MOUNT |
Customer Reference | |
Detailed Description | 47 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 2.5A DCR 15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gowanda Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 47 µH @ 10 kHz | |
Current Rating (Max) | 2.5A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.285" L x 0.285" W (7.24mm x 7.24mm) | |
Height (Max) | 0.210" (5.33mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | 7,01389 € | 7.364,58 € |
| Unit Price without VAT: | 7,01389 € |
|---|---|
| Unit Price with VAT: | 8,34653 € |

