
CMF5-7504HLF | |
|---|---|
DigiKey Part Number | 2639-CMF5-7504HLF-ND |
Manufacturer | |
Manufacturer Product Number | CMF5-7504HLF |
Description | CMC 7.5MH 3A 2LN TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 120mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gowanda Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 7.5 mH @ 10 kHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.500" Dia (38.10mm) | |
Height (Max) | 0.675" (17.15mm) | |
Package / Case | Horizontal, No Base, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 57,27280 € | 1.431,82 € |
| Unit Price without VAT: | 57,27280 € |
|---|---|
| Unit Price with VAT: | 68,15463 € |

