
CMF5-7503H | |
|---|---|
DigiKey Part Number | 2639-CMF5-7503H-ND |
Manufacturer | |
Manufacturer Product Number | CMF5-7503H |
Description | CMC 750UH 12.5A 2LN THROUGH HOLE |
Customer Reference | |
Detailed Description | 750 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 12.5A DCR 9mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 12.5A |
Manufacturer Gowanda Electronics | DC Resistance (DCR) (Max) 9mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.500" Dia (38.10mm) |
Filter Type Power Line | Height (Max) 0.675" (17.15mm) |
Number of Lines 2 | Package / Case Horizontal, No Base, 4 PC Pin |
Inductance @ Frequency 750 µH @ 10 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 52,91200 € | 1.322,80 € |
| Unit Price without VAT: | 52,91200 € |
|---|---|
| Unit Price with VAT: | 62,96528 € |

