
CMF4-7503HC | |
|---|---|
DigiKey Part Number | 2639-CMF4-7503HC-ND |
Manufacturer | |
Manufacturer Product Number | CMF4-7503HC |
Description | CMC 750UH 6.7A 2LN THROUGH HOLE |
Customer Reference | |
Detailed Description | 750 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 6.7A DCR 13mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 6.7A |
Manufacturer Gowanda Electronics | DC Resistance (DCR) (Max) 13mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.098" L x 1.098" W (27.90mm x 27.90mm) |
Filter Type Power Line | Height (Max) 0.610" (15.49mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pin |
Inductance @ Frequency 750 µH @ 10 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 19,32677 € | 599,13 € |
| Unit Price without VAT: | 19,32677 € |
|---|---|
| Unit Price with VAT: | 22,99886 € |

