
CMF4-5003HLF | |
|---|---|
DigiKey Part Number | 2639-CMF4-5003HLF-ND |
Manufacturer | |
Manufacturer Product Number | CMF4-5003HLF |
Description | CMC 500UH 10A 2LN THROUGH HOLE |
Customer Reference | |
Detailed Description | 500 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 10A DCR 6mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 10A |
Manufacturer Gowanda Electronics | DC Resistance (DCR) (Max) 6mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.040" Dia (26.42mm) |
Filter Type Power Line | Height (Max) 0.440" (11.18mm) |
Number of Lines 2 | Package / Case Radial, Horizontal Cylinder (Open) |
Inductance @ Frequency 500 µH @ 10 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,74720 € | 687,36 € |
| Unit Price without VAT: | 13,74720 € |
|---|---|
| Unit Price with VAT: | 16,35917 € |

