Image for CMF4-3304VM is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF4-3304VM

DigiKey Part Number
2639-CMF4-3304VM-ND
Manufacturer
Manufacturer Product Number
CMF4-3304VM
Description
CMC 3.3MH 2.2A 2LN THROUGH HOLE
Customer Reference
Detailed Description
3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.2A DCR 125mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2.2A
Manufacturer
Gowanda Electronics
DC Resistance (DCR) (Max)
125mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
1.000" L x 0.600" W (25.40mm x 15.24mm)
Number of Lines
2
Height (Max)
1.000" (25.40mm)
Inductance @ Frequency
3.3 mH @ 10 kHz
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5018,33440 €916,72 €
Unit Price without VAT:18,33440 €
Unit Price with VAT:21,81794 €