
CMF4-3304HLF | |
|---|---|
DigiKey Part Number | 2639-CMF4-3304HLF-ND |
Manufacturer | |
Manufacturer Product Number | CMF4-3304HLF |
Description | CMC 3.3MH 2.2A 2LN THROUGH HOLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.2A DCR 125mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2.2A |
Manufacturer Gowanda Electronics | DC Resistance (DCR) (Max) 125mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 0.950" Dia (24.13mm) |
Filter Type Power Line | Height (Max) 0.440" (11.18mm) |
Number of Lines 2 | Package / Case Radial, Horizontal Cylinder (Open) |
Inductance @ Frequency 3.3 mH @ 10 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,93500 € | 696,75 € |
| Unit Price without VAT: | 13,93500 € |
|---|---|
| Unit Price with VAT: | 16,58265 € |

