
CMF4-2504HC | |
|---|---|
DigiKey Part Number | 2639-CMF4-2504HC-ND |
Manufacturer | |
Manufacturer Product Number | CMF4-2504HC |
Description | CMC 2.5MH 2.8A 2LN THROUGH HOLE |
Customer Reference | |
Detailed Description | 2.5 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 2.8A DCR 73mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gowanda Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 2.5 mH @ 10 kHz | |
Current Rating (Max) | 2.8A | |
DC Resistance (DCR) (Max) | 73mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.098" L x 1.098" W (27.90mm x 27.90mm) | |
Height (Max) | 0.610" (15.49mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 31 | 19,43581 € | 602,51 € |
| Unit Price without VAT: | 19,43581 € |
|---|---|
| Unit Price with VAT: | 23,12861 € |

