Image for CMF4-2503VMLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF4-2503VMLF

DigiKey Part Number
2639-CMF4-2503VMLF-ND
Manufacturer
Manufacturer Product Number
CMF4-2503VMLF
Description
CMC 250UH 12A 2LN THROUGH HOLE
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
250 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 12A DCR 3.8mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
12A
Manufacturer
Gowanda Electronics
DC Resistance (DCR) (Max)
3.8mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Size / Dimension
1.000" L x 0.600" W (25.40mm x 15.24mm)
Number of Lines
2
Height (Max)
1.000" (25.40mm)
Inductance @ Frequency
250 µH @ 10 kHz
Package / Case
Vertical, 4 PC Pin
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5017,29800 €864,90 €
Unit Price without VAT:17,29800 €
Unit Price with VAT:20,58462 €