
CMF4-1005HC | |
|---|---|
DigiKey Part Number | 2639-CMF4-1005HC-ND |
Manufacturer | |
Manufacturer Product Number | CMF4-1005HC |
Description | CMC 10MH 1.2A 2LN THROUGH HOLE |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 1.2A DCR 390mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 1.2A |
Manufacturer Gowanda Electronics | DC Resistance (DCR) (Max) 390mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Size / Dimension 1.098" L x 1.098" W (27.90mm x 27.90mm) |
Filter Type Power Line | Height (Max) 0.610" (15.49mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pin |
Inductance @ Frequency 10 mH @ 10 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 28 | 21,07893 € | 590,21 € |
| Unit Price without VAT: | 21,07893 € |
|---|---|
| Unit Price with VAT: | 25,08393 € |

