
CMF4-1004HCLF | |
|---|---|
DigiKey Part Number | 2639-CMF4-1004HCLF-ND |
Manufacturer | |
Manufacturer Product Number | CMF4-1004HCLF |
Description | CMC 1MH 5.7A 2LN TH |
Customer Reference | |
Detailed Description | 1 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 5.7A DCR 18mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gowanda Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 10 kHz | |
Current Rating (Max) | 5.7A | |
DC Resistance (DCR) (Max) | 18mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.098" L x 1.098" W (27.90mm x 27.90mm) | |
Height (Max) | 0.610" (15.49mm) | |
Package / Case | Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,68000 € | 26,68 € |
| 10 | 21,94600 € | 219,46 € |
| 25 | 20,30880 € | 507,72 € |
| 50 | 19,15360 € | 957,68 € |
| 100 | 18,06600 € | 1.806,60 € |
| 250 | 17,73912 € | 4.434,78 € |
| Unit Price without VAT: | 26,68000 € |
|---|---|
| Unit Price with VAT: | 31,74920 € |

