
CMF4-1003HLF | |
|---|---|
DigiKey Part Number | 2639-CMF4-1003HLF-ND |
Manufacturer | |
Manufacturer Product Number | CMF4-1003HLF |
Description | CMC 100UH 15A 2LN THROUGH HOLE |
Customer Reference | |
Detailed Description | 100 µH @ 10 kHz 2 Line Common Mode Choke Through Hole 15A DCR 2.5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gowanda Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 100 µH @ 10 kHz | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 2.5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.040" Dia (26.42mm) | |
Height (Max) | 0.440" (11.18mm) | |
Package / Case | Radial, Horizontal Cylinder (Open) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 13,43140 € | 671,57 € |
| Unit Price without VAT: | 13,43140 € |
|---|---|
| Unit Price with VAT: | 15,98337 € |

