
CMF3-6503SM | |
|---|---|
DigiKey Part Number | 2639-CMF3-6503SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF3-6503SM |
Description | CMC 650UH 5.3A 2LN SURFACE MOUNT |
Customer Reference | |
Detailed Description | 650 µH @ 1 kHz 2 Line Common Mode Choke Surface Mount 5.3A DCR 25mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 5.3A |
Manufacturer Gowanda Electronics | DC Resistance (DCR) (Max) 25mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 1.058" L x 1.058" W (26.87mm x 26.87mm) |
Filter Type Power Line | Height (Max) 0.423" (10.74mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 650 µH @ 1 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 6,39379 € | 1.214,82 € |
| Unit Price without VAT: | 6,39379 € |
|---|---|
| Unit Price with VAT: | 7,60861 € |

