
CMF3-3003SM | |
|---|---|
DigiKey Part Number | 2639-CMF3-3003SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF3-3003SM |
Description | CMC 300UH 6.3A 2LN SURFACE MOUNT |
Customer Reference | |
Detailed Description | 300 µH @ 1 kHz 2 Line Common Mode Choke Surface Mount 6.3A DCR 18mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gowanda Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 300 µH @ 1 kHz | |
Current Rating (Max) | 6.3A | |
DC Resistance (DCR) (Max) | 18mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.058" L x 1.058" W (26.87mm x 26.87mm) | |
Height (Max) | 0.423" (10.74mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 6,42289 € | 1.220,35 € |
| Unit Price without VAT: | 6,42289 € |
|---|---|
| Unit Price with VAT: | 7,64324 € |

