
CMF3-1004SM | |
|---|---|
DigiKey Part Number | 2639-CMF3-1004SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF3-1004SM |
Description | COMMON MODE TRANSFORMER CHOKE |
Customer Reference | |
Detailed Description | 1 mH @ 1 kHz 2 Line Common Mode Choke Surface Mount 4A DCR 45mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 4A |
Manufacturer Gowanda Electronics | DC Resistance (DCR) (Max) 45mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 1.058" L x 1.058" W (26.87mm x 26.87mm) |
Filter Type Power Line | Height (Max) 0.423" (10.74mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 1 mH @ 1 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 190 | 6,51195 € | 1.237,27 € |
| Unit Price without VAT: | 6,51195 € |
|---|---|
| Unit Price with VAT: | 7,74922 € |

