Image for CMF2-7503SMLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF2-7503SMLF

DigiKey Part Number
2639-CMF2-7503SMLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF2-7503SMLF
Description
CMC 750UH 1.5A 2LN SURFACE MOUNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
750 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 1.5A DCR 150mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.5A
Manufacturer
Gowanda Electronics
DC Resistance (DCR) (Max)
150mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
480" L x 0.480" W (12.20mm x 12.20mm)
Number of Lines
2
Height (Max)
0.250" (6.35mm)
Inductance @ Frequency
750 µH @ 10 kHz
Package / Case
Nonstandard
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
6405,90052 €3.776,33 €
Manufacturers Standard Package
Unit Price without VAT:5,90052 €
Unit Price with VAT:7,02162 €