
CMF2-2503SMLF | |
|---|---|
DigiKey Part Number | 2639-CMF2-2503SMLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF2-2503SMLF |
Description | CMC 250UH 2.4A 2LN SURFACE MOUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 250 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 2.4A DCR 55mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2.4A |
Manufacturer Gowanda Electronics | DC Resistance (DCR) (Max) 55mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 480" L x 0.480" W (12.20mm x 12.20mm) |
Filter Type Power Line | Height (Max) 0.250" (6.35mm) |
Number of Lines 2 | Package / Case Nonstandard |
Inductance @ Frequency 250 µH @ 10 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 5,66492 € | 3.625,55 € |
| Unit Price without VAT: | 5,66492 € |
|---|---|
| Unit Price with VAT: | 6,74125 € |

