
CMF2-1004SM | |
|---|---|
DigiKey Part Number | 2639-CMF2-1004SMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF2-1004SM |
Description | CMC 1MH 1.2A 2LN SURFACE MOUNT |
Customer Reference | |
Detailed Description | 1 mH @ 10 kHz 2 Line Common Mode Choke Surface Mount 1.2A DCR 210mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gowanda Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Inductance @ Frequency | 1 mH @ 10 kHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 210mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 480" L x 0.480" W (12.20mm x 12.20mm) | |
Height (Max) | 0.250" (6.35mm) | |
Package / Case | Nonstandard |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 640 | 5,98117 € | 3.827,95 € |
| Unit Price without VAT: | 5,98117 € |
|---|---|
| Unit Price with VAT: | 7,11759 € |

