Image for CMF1-2503SMLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF1-2503SMLF

DigiKey Part Number
2639-CMF1-2503SMLFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CMF1-2503SMLF
Description
CMC 250UH 1.7A 2LN SURFACE MOUNT
Customer Reference
Detailed Description
250 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 1.7A DCR 70mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
1.7A
Manufacturer
Gowanda Electronics
DC Resistance (DCR) (Max)
70mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Active
Size / Dimension
0.392" L x 0.392" W (9.95mm x 9.95mm)
Number of Lines
2
Height (Max)
0.235" (5.97mm)
Inductance @ Frequency
250 µH @ 10 kHz
Package / Case
Horizontal, 4 PC Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8005,29013 €4.232,10 €
Manufacturers Standard Package
Unit Price without VAT:5,29013 €
Unit Price with VAT:6,29525 €