
CMF1-1003SMLF | |
|---|---|
DigiKey Part Number | 2639-CMF1-1003SMLFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMF1-1003SMLF |
Description | CMC 100UH 2.8A 2LN SURFACE MOUNT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µH @ 10 kHz 2 Line Common Mode Choke Surface Mount 2.8A DCR 26mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 2.8A |
Manufacturer Gowanda Electronics | DC Resistance (DCR) (Max) 26mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Size / Dimension 0.392" L x 0.392" W (9.95mm x 9.95mm) |
Filter Type Power Line | Height (Max) 0.235" (5.97mm) |
Number of Lines 2 | Package / Case Horizontal, 4 PC Pad |
Inductance @ Frequency 100 µH @ 10 kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 5,16161 € | 4.129,29 € |
| Unit Price without VAT: | 5,16161 € |
|---|---|
| Unit Price with VAT: | 6,14232 € |

