Image for CF4H1812-470K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF4H1812-470K

DigiKey Part Number
2639-CF4H1812-470KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CF4H1812-470K
Description
FIXED IND 470NH 1.43A 160 MOHM
Customer Reference
Detailed Description
470 nH Unshielded Inductor 1.43 A 160mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
160mOhm Max
Q @ Freq
60 @ 25MHz
Frequency - Self Resonant
435MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.199" L x 0.118" W (5.05mm x 3.00mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,05241 €1.052,41 €
Unit Price without VAT:1,05241 €
Unit Price with VAT:1,25237 €