Image for CF4H1812-272J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF4H1812-272J

DigiKey Part Number
2639-CF4H1812-272JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CF4H1812-272J
Description
FIXED IND 27UH 350MA 2.5 OHM SMD
Customer Reference
Detailed Description
27 µH Unshielded Inductor 350 mA 2.5Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.5Ohm Max
Q @ Freq
50 @ 2.5MHz
Frequency - Self Resonant
35MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
2.5 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.199" L x 0.118" W (5.05mm x 3.00mm)
Height - Seated (Max)
0.126" (3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,28210 €641,05 €
Manufacturers Standard Package
Unit Price without VAT:1,28210 €
Unit Price with VAT:1,52570 €