Image for CF4H1812-151K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF4H1812-151K

DigiKey Part Number
2639-CF4H1812-151KTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CF4H1812-151K
Description
FIXED IND 1.5UH 900MA 410 MOHM
Customer Reference
Detailed Description
1.5 µH Unshielded Inductor 900 mA 410mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
410mOhm Max
Mfr
Q @ Freq
50 @ 7.9MHz
Series
Frequency - Self Resonant
220MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
7.9 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
Nonstandard
Tolerance
±10%
Size / Dimension
0.199" L x 0.118" W (5.05mm x 3.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.126" (3.20mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,03933 €1.039,33 €
Unit Price without VAT:1,03933 €
Unit Price with VAT:1,23680 €