
CF4H1812-122G | |
|---|---|
DigiKey Part Number | 2639-CF4H1812-122GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CF4H1812-122G |
Description | FIXED IND 12UH 435MA 1.6 OHM SMD |
Customer Reference | |
Detailed Description | 12 µH Unshielded Inductor 435 mA 1.6Ohm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.6Ohm Max | |
Q @ Freq | 55 @ 2.5MHz | |
Frequency - Self Resonant | 70MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 2.5 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.199" L x 0.118" W (5.05mm x 3.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,40348 € | 1.201,74 € |
| Unit Price without VAT: | 2,40348 € |
|---|---|
| Unit Price with VAT: | 2,86014 € |

