
CF4H1812-101K | |
|---|---|
DigiKey Part Number | 2639-CF4H1812-101KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CF4H1812-101K |
Description | FIXED IND 1UH 990MA 330 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Unshielded Inductor 990 mA 330mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 330mOhm Max |
Mfr | Q @ Freq 53 @ 7.9MHz |
Series | Frequency - Self Resonant 290MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.199" L x 0.118" W (5.05mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.126" (3.20mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,04764 € | 1.047,64 € |
| Unit Price without VAT: | 1,04764 € |
|---|---|
| Unit Price with VAT: | 1,24669 € |

