
CF4H1008-821G | |
|---|---|
DigiKey Part Number | 2639-CF4H1008-821GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CF4H1008-821G |
Description | FIXED IND 8.2UH 340MA 2.2 OHM |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Inductor 340 mA 2.2Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±2% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.2Ohm Max | |
Q @ Freq | 30 @ 25MHz | |
Frequency - Self Resonant | 95MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 7.9 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.120" L x 0.110" W (3.05mm x 2.79mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,74272 € | 3.485,44 € |
| Unit Price without VAT: | 1,74272 € |
|---|---|
| Unit Price with VAT: | 2,07384 € |

