
CF4H1008-681G | |
|---|---|
DigiKey Part Number | 2639-CF4H1008-681GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CF4H1008-681G |
Description | FIXED IND 6.8UH 355MA 2 OHM SMD |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Inductor 355 mA 2Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 2Ohm Max |
Mfr | Q @ Freq 30 @ 25MHz |
Series | Frequency - Self Resonant 110MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±2% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.120" L x 0.110" W (3.05mm x 2.79mm) |
Shielding Unshielded | Height - Seated (Max) 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,73482 € | 3.469,64 € |
| Unit Price without VAT: | 1,73482 € |
|---|---|
| Unit Price with VAT: | 2,06444 € |

