
CF4H1008-120K | |
|---|---|
DigiKey Part Number | 2639-CF4H1008-120KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CF4H1008-120K |
Description | FIXED IND 120NH 1.42A 150 MOHM |
Customer Reference | |
Detailed Description | 120 nH Unshielded Inductor 1.42 A 150mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 150mOhm Max |
Mfr | Q @ Freq 45 @ 75MHz |
Series | Frequency - Self Resonant 900MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±10% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.120" L x 0.110" W (3.05mm x 2.79mm) |
Shielding Unshielded | Height - Seated (Max) 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,77164 € | 1.543,28 € |
| Unit Price without VAT: | 0,77164 € |
|---|---|
| Unit Price with VAT: | 0,91825 € |

