
CF1008-180K | |
|---|---|
DigiKey Part Number | 2639-CF1008-180KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CF1008-180K |
Description | FIXED IND 180NH 991MA 180 MOHM |
Customer Reference | |
Detailed Description | 180 nH Unshielded Inductor 991 mA 180mOhm 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 180mOhm |
Mfr | Q @ Freq 60 @ 100MHz |
Series | Frequency - Self Resonant 600MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1008 (2520 Metric) |
Tolerance ±10% | Supplier Device Package 1008 |
Current Rating (Amps) | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Shielding Unshielded | Height - Seated (Max) 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,71663 € | 1.433,26 € |
| Unit Price without VAT: | 0,71663 € |
|---|---|
| Unit Price with VAT: | 0,85279 € |

