Image for CF1008-101J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CF1008-101J

DigiKey Part Number
2639-CF1008-101JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CF1008-101J
Description
FIXED IND 1UH 503MA 700 MOHM SMD
Customer Reference
Detailed Description
1 µH Unshielded Inductor 503 mA 700mOhm 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
700mOhm
Q @ Freq
40 @ 50MHz
Frequency - Self Resonant
270MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
25 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max)
0.090" (2.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,75069 €1.501,38 €
Manufacturers Standard Package
Unit Price without VAT:0,75069 €
Unit Price with VAT:0,89332 €