
CC1008-470J | |
|---|---|
DigiKey Part Number | 2639-CC1008-470JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1008-470J |
Description | FIXED IND 470NH 450MA 1.19 OHM |
Customer Reference | |
Detailed Description | 470 nH Unshielded Wirewound Inductor 450 mA 1.19Ohm 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 1.19Ohm |
Mfr | Q @ Freq 45 @ 100MHz |
Series | Frequency - Self Resonant 450MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 25 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±5% | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Current Rating (Amps) | Height - Seated (Max) 0.090" (2.29mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,85857 € | 1.717,14 € |
| Unit Price without VAT: | 0,85857 € |
|---|---|
| Unit Price with VAT: | 1,02170 € |

