
CC1008-391J | |
|---|---|
DigiKey Part Number | 2639-CC1008-391JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CC1008-391J |
Description | FIXED IND 3.9UH 235MA 4.4 OHM |
Customer Reference | |
Detailed Description | 3.9 µH Unshielded Wirewound Inductor 235 mA 4.4Ohm 1008 (2520 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 4.4Ohm |
Mfr | Q @ Freq 20 @ 25MHz |
Series | Frequency - Self Resonant 90MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 7.9 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1008 (2520 Metric) |
Inductance | Supplier Device Package 1008 |
Tolerance ±5% | Size / Dimension 0.115" L x 0.110" W (2.92mm x 2.79mm) |
Current Rating (Amps) | Height - Seated (Max) 0.090" (2.29mm) |
Shielding Unshielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,85857 € | 1.717,14 € |
| Unit Price without VAT: | 0,85857 € |
|---|---|
| Unit Price with VAT: | 1,02170 € |

