Image for CC1008-391G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1008-391G

DigiKey Part Number
2639-CC1008-391GTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1008-391G
Description
FIXED IND 3.9UH 235MA 4.4 OHM
Customer Reference
Detailed Description
3.9 µH Unshielded Wirewound Inductor 235 mA 4.4Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±2%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
4.4Ohm Max
Q @ Freq
20 @ 25MHz
Frequency - Self Resonant
90MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max)
0.090" (2.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,06186 €2.123,72 €
Manufacturers Standard Package
Unit Price without VAT:1,06186 €
Unit Price with VAT:1,26361 €