Image for CC1008-221J is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC1008-221J

DigiKey Part Number
2639-CC1008-221JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CC1008-221J
Description
FIXED IND 2.2UH 295MA 2.8 OHM
Customer Reference
Detailed Description
2.2 µH Unshielded Wirewound Inductor 295 mA 2.8Ohm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.8Ohm Max
Q @ Freq
28 @ 7.9MHz
Frequency - Self Resonant
160MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
7.9 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.115" L x 0.110" W (2.92mm x 2.79mm)
Height - Seated (Max)
0.090" (2.29mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0000,86248 €1.724,96 €
Manufacturers Standard Package
Unit Price without VAT:0,86248 €
Unit Price with VAT:1,02635 €